help desk software
DATA SHEET

SCD30D15-DN

Sola / Hevi-Duty

Module DC-DC 2-OUT 15V/-15V 0.8A/0.8A 30W 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SCD30D15-DN
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
72 V
Number of Outputs:
2
Output Voltage:
15,-15 V
Output Current:
0.8,0.8 A
Output Power:
30 W
Mounting:
Screw
Type:
Step Down
Dimension:
120 x 65 x 33 mm
Output Type:
Fixed
Family:
SCD 30D15
Module DC-DC 2-OUT 15V/-15V 0.8A/0.8A 30W 5-Pin
Search Keywords:
SCD30D15DN
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$332.34
$332.340
3
$323.11
$969.330
5
$318.26
$1,591.300
10
$313.49
$3,134.900
15 +
$308.78
$4,631.700
Tools/3D Models
Product Guides