help desk software
DATA SHEET

SCD30S12-DN

Sola / Hevi-Duty

Module DC-DC 1-OUT 12V 2.5A 30W 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SCD30S12-DN
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
72 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
2.5 A
Output Power:
30 W
Mounting:
Screw
Type:
Step Down
Dimension:
120 x 65 x 33 mm
Output Type:
Fixed
Family:
SCD 30S12
Life Cycle:
Discontinued & Replaced
The SOLA part SCD30S12-DN is a compact and efficient DC-DC module that provides a stable 12V output with a maximum current rating of 2.5A and a power output of 30W. This 4-pin module is designed for industrial applications and is capable of withstanding harsh environments. It offers excellent electrical performance and reliability, making it ideal for use in various electronic systems that require a dependable and regulated power source. With its compact size and easy installation, the SOLA part SCD30S12-DN is a versatile and cost-effective solution for your DC-DC power conversion needs.
Search Keywords:
SCD30S12DN
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$299.21
$299.210
3
$291.49
$874.470
5
$287.12
$1,435.600
10
$282.81
$2,828.100
15 +
$278.57
$4,178.550
RECOMMENDED REPLACEMENT
SCD30S12UDN
SCD30S12UDN
VIEW PRODUCT
Tools/3D Models
Product Guides