Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SCP30S5B-DN
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
113 x 35 x 68 mm
AC/DC Power Supply Single-OUT 5V 6A 30W 7-Pin
Search Keywords:
SCP30S5BDN
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$252.62
$252.620
3
$246.10
$738.300
5
$242.41
$1,212.050
10
$238.78
$2,387.800
25
+
$235.20
$5,880.000
Product Guides