help desk software
DATA SHEET

SCP30T515-DN

Sola / Hevi-Duty

AC/DC Power Supply Triple-OUT 5V/-15V/15V 3A/0.5A/0.5A 30W 7-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SCP30T515-DN
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
3
Output Voltage:
5,-15,15
Maximum Output Current:
3,0.5,0.5 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
113 x 35 x 68 mm
AC/DC Power Supply Triple-OUT 5V/-15V/15V 3A/0.5A/0.5A 30W 7-Pin
Search Keywords:
SCP30T515DN
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$295.19
$295.190
3
$286.99
$860.970
5
$282.68
$1,413.400
10
$278.44
$2,784.400
15 +
$274.27
$4,114.050
Tools/3D Models
Product Guides