Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SDN10-24-480C
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
320 to 540 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
111 x 60 x 123 mm
AC/DC Power Supply Single-OUT 24V 10A 240W
Search Keywords:
SDN1024480C
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$581.35
$581.350
3
$565.42
$1,696.260
5
$556.94
$2,784.700
10
+
$548.58
$5,485.800
Product Guides