help desk software
DATA SHEET

SDN40-24-100C

Sola / Hevi-Duty

AC/DC Power Supply - 1 Output: 40A 24V - Input: 85 to 264 VAC / 108 to 375 VDC - 960W - 93% Efficiency - DIN Rail.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SDN40-24-100C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The SDN40-24-100C is AC/DC power supply with dimensions: 4.81" L x 7.09" W x 4.85" H (122.2mm x 180.1mm x 123.2mm). Operating temperature range is from -40°C to 70°C (with derating).
Search Keywords:
SDN4024100C
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$987.77
$987.770
3
$972.95
$2,918.850
5
$958.36
$4,791.800
10 +
$943.98
$9,439.800
Tools/3D Models
Product Guides