help desk software
DATA SHEET

SDP2-24-100

Sola / Hevi-Duty

AC/DC Power Supply Single-OUT 24.5V 2.1A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SDP2-24-100
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.1 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
91 x 75 x 45 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24.5V 2.1A
Search Keywords:
SDP224100
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SDP2-24-100T
SDP2-24-100T
VIEW PRODUCT
Tools/3D Models
Product Guides