Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SDP5-5-100T
RoHS:
No
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
5 A
Maximum Output Power:
25 W
Input Connector Type:
Screw Terminal Block
Dimension:
75 x 45 x 91 mm
AC/DC Power Supply Single-OUT 5V to 6V 5A 100W
Search Keywords:
SDP55100T
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$169.70
$169.700
3
$167.16
$501.480
5
$164.65
$823.250
10
$162.18
$1,621.800
25
+
$158.39
$3,959.750
Product Guides