help desk software
DATA SHEET

SDU500A5

Sola / Hevi-Duty

UPS DIN Rail 120V 300W 500VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SDU500A5
RoHS:
Yes
HTS:
8504407012
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Data Lines Connector:
N/A
Backup Time:
4 min
Family:
SDU 500A-5
Battery Recharge Time:
8h
Efficiency:
N/A
Battery Capacity:
N/A
Battery Voltage Rating:
N/A
Life Cycle:
Discontinued & Replaced
UPS DIN Rail 120V 300W 500VA
Search Keywords:
SDU500A5
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SDU500B5
SDU500B5
VIEW PRODUCT
Tools/3D Models
Product Guides