help desk software
DATA SHEET

SDU850A

Sola / Hevi-Duty

UPS Standby DIN Rail 510W 850VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SDU850A
RoHS:
Yes
HTS:
8504407018
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Battery Voltage Rating:
N/A
Family:
SDU 850A
Battery Capacity:
N/A
Data Lines Connector:
N/A
Efficiency:
N/A
Backup Time:
2 min
Battery Recharge Time:
8h
Life Cycle:
Discontinued & Replaced
The SDU850B is uninterruptible power supply with dimensions: 10.910" L x 5.220" W x 4.890" H (277.00mm x 132.70mm x 124.20mm). Operating temperature range is from 0 °C to +50 °C (+32 °F to +122 °F).
Search Keywords:
SDU850A
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SDU850B
SDU850B
VIEW PRODUCT
Tools/3D Models
Product Guides