Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SVL-20-24-100
RoHS:
Yes
Supplier Standard Pack:
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Terminal Block
Dimension:
128.5 x 85.5 x 123.6 mm
The SOLA part SVL-20-24-100 is a highly reliable AC/DC power supply with a single output that provides 24V and 20A current, making it ideal for various industrial applications. With a power rating of 480W, this power supply delivers consistent and efficient performance. Its compact design makes it easy to install and integrate into different systems. Featuring advanced technology and high-quality components, this power supply ensures excellent regulation, low ripple, and high efficiency. It offers reliable and stable power to protect sensitive equipment and ensure smooth operation. Trust in the SOLA SVL-20-24-100 to deliver the power you need for your critical applications.
Search Keywords:
SVL2024100
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$188.72
$188.720
3
$185.89
$557.670
5
$183.10
$915.500
10
$180.35
$1,803.500
25
+
$176.14
$4,403.500
DOWNLOADS