Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Solid State Optronics
Part No:
AD4C111-S
RoHS:
Yes
HTS:
8541408000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
N/A
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
9.4 x 6.35 x 3.3 mm
The Solid State Optronics part AD4C111-S is a reliable and efficient relay that can be used in a variety of applications. With a compact 8-pin DIP SMD design, this solid state relay provides a reliable switching solution for low current applications, with a maximum current rating of 40mA. This relay is easy to install and offers superior performance with its solid state technology, eliminating the need for mechanical contacts and providing enhanced durability. Whether used in industrial automation, telecommunications, or other electronic systems, the AD4C111-S is an excellent choice for reliable and efficient signal switching.
Search Keywords:
AD4C111S
IN STOCK:
640
Ships today, if you order in
On Order:
4,000
can ship 1/24/25
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.94
$39.400
25
$3.54
$88.500
100
$3.37
$337.000
300
$3.20
$960.000
500
$2.55
$1,275.000
1,000
$2.04
$2,040.000
3,000
+
$1.71
$5,130.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS4SM-CE
Multi-Functional Timer - 2PDT - 24V AC/DC - 0.05 Sec to 60 Hrs.
IHB5-3/OVP
AC/DC Power Supply Single-OUT 5V 3A Case B
40779
Programming Insert For Ultrasonic Distance Sensor
D2VW-5L2A-1MS
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 30VDC 2.25N Screw Mou...
G2E120-AR38-43
AC Blower Centrifugal Ball Bearing 230V 152CFM 62dB