AD4C112S
Solid State OptronicsRelay SSR 0.04mA 1.5V DC-IN 0.12A AC-OUT 8-Pin DIP SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Solid State Optronics
Part No:
AD4C112S
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC
Maximum Output Voltage:
N/A
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
9.4 x 6.35 x 3.3 mm
The Solid State Optronics part AD4C112S is a versatile relay with a compact design, ideal for a wide range of applications. This SSR (Solid State Optronics Relay) requires only 0.04mA of input current and operates at a low voltage of 1.5V DC. With a maximum output current of 0.12A AC, it can effectively control various AC devices. The relay is available in an 8-pin DIP SMD package, making it suitable for both through-hole and surface mount applications. This reliable and high-performing relay is an excellent choice for use in industrial automation, motor control, and energy management systems.
Search Keywords:
AD4C112S
IN STOCK:
500
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$6.96
$348.000
100
$6.61
$661.000
200
$6.28
$1,256.000
400
+
$5.97
$2,388.000
Product Guides