Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Solid State Optronics
Part No:
AD4C311
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
0.2 A
Output Device:
SSR
Input Type:
N/A
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
9.4 x 6.35 x 3.3 mm
Solid State Relay 40mA 0.2A 8-Pin PDIP
Search Keywords:
AD4C311
IN STOCK:
100
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
4
$6.14
$24.560
25
$5.84
$146.000
100
$5.54
$554.000
300
$5.28
$1,584.000
500
$5.03
$2,515.000
1,000
+
$4.78
$4,780.000
Product Guides