Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Solid State Optronics
Part No:
S742-X
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
100
Package Type:
Output Type:
AC
Maximum Output Voltage:
N/A
Maximum Output Current:
1.2 A
Output Device:
SCR
Input Type:
AC
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
19.3 x 6.35 x 3.3 mm
Relay SSR 50mA 1.5V AC-IN 1.2A AC-OUT 4-Pin DIP Tube
Search Keywords:
S742X
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$14.76
$1,476.000
200
$9.58
$1,916.000
300
$7.26
$2,178.000
400
$3.66
$1,464.000
500
$3.51
$1,755.000
600
$3.42
$2,052.000
700
$3.33
$2,331.000
1,000
+
$3.25
$3,250.000
Product Guides