Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Solid State Optronics
Part No:
SP540
RoHS:
Yes
HTS:
8541409500
COO:
PH
Supplier Standard Pack
100
Output Type:
DC
Maximum Output Voltage:
N/A
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Circuit Arrangement:
1 Form A
Relay SSR 40mA 1.5V DC-IN 1A DC-OUT
Search Keywords:
SP540
IN STOCK:
8
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$6.590
$26.360
25
$3.814
$95.350
100
$3.623
$362.300
300
+
$3.299
$989.700
Product Guides