help desk software
DATA SHEET

301-1C-C-D1-U05-24VDC

Song Chuan

Song Chuan 5 Prong ISO 280 Plug In SPDT 35A Automotive Micro Relay with Diode .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
301-1C-C-D1-U05-24VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Tube
The SONG CHUAN part 301-1C-C-D1-U05-24VDC is a high-quality relay designed for efficient and reliable control applications. It features a compact and sturdy design, making it suitable for a wide range of industrial and commercial applications.This relay offers a 1 Form C (SPDT) contact configuration, providing versatility in switching and functionality. It has a coil voltage of 24VDC, ensuring compatibility with various control systems and power sources.The SONG CHUAN part 301-1C-C-D1-U05-24VDC is highly durable and capable of withstanding challenging working conditions. With a rated current of 16A, it can handle heavy loads and deliver exceptional performance without compromising on efficiency.This relay also incorporates advanced features such as diode suppression and dust cover protection, ensuring enhanced safety and preventing damage from voltage spikes and environmental factors.Whether used in automotive applications, industrial machinery, or household appliances, the SONG CHUAN part 301-1C-C-D1-U05-24VDC delivers reliable and precise switching control. It is a cost-effective solution for any project requiring a dependable relay.
Search Keywords:
3011CCD1U0524VDC
IN STOCK: 150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.204
$21.020
100
$2.857
$285.700
500
$2.498
$1,249.000
1,000
$2.332
$2,332.000
1,250
$2.308
$2,885.000
2,500
$2.244
$5,610.000
3,750
$2.222
$8,332.500
5,000 +
$2.199
$10,995.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides