303-1AH-C-D1-12VDC
Song ChuanAutomotive Relay - SPST (1 Form A) - 12 VDC Coil - 20A Contact - 960 mW - With Diode - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
303-1AH-C-D1-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tube
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 125 °C
The 303-1AH-C-D1-12VDC is automotive relay with dimensions: 23.7 mm x 16 mm x 15 mm. Operating temperature range is from -40°F to 257°F.
Search Keywords:
3031AHCD112VDC
IN STOCK:
3,579
Can Ship immediately
On Order:
5,000
can ship 1/3/25
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
100
$2.47
$247.000
250
$2.19
$547.500
500
$2.04
$1,020.000
1,000
$1.93
$1,930.000
2,500
$1.83
$4,575.000
5,000
$1.81
$9,050.000
7,500
+
$1.78
$13,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
301-1C-C-R1-U01-12VDC
ISO 280 Micro Relay, Resistor, 35A, 12V, SPDT
1418882-1
Dust Cap / Cover - 64 Way - Cover - MCP & MCON Contact Systems.
303-1AH-C-R1-U01-12VDC
ISO 280 Ultra Micro Relay, Resistor, 20A, 12V, SPST,
926893-3
UNIV.M-N-L.SOCKET
301-1C-C-D1-U05-12VDC
Automative Plug-in Relay - SPDT - 1 Form C - 35A - 12VDC Coil - Provided With Diode - Flux...