help desk software
DATA SHEET

703XCM-120A

Song Chuan

Power Relay 120VAC 10A 3PDT(35x33x54.5)mm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
703XCM-120A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
2.25 KOhm
Life Cycle:
Discontinued
Power Relay 120VAC 10A 3PDT(35x33x54.5)mm Plug-In
Search Keywords:
703XCM120A
  This product is discontinued, but still in stock
IN STOCK: 29
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$56.69
$113.380
5
$34.73
$173.650
10 +
$17.37
$173.700
Tools/3D Models
Product Guides