help desk software
DATA SHEET

7312C-240A

Song Chuan

Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (38x35x47.6)mm Plug-In Power Relay

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
7312C-240A
RoHS:
No
HTS:
8536490075
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
9.11 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (38x35x47.6)mm Plug-In Power Relay
Search Keywords:
7312C240A
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
2
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides