help desk software
DATA SHEET

731-DPDT-C-240VAC

Song Chuan

Power Relay 240VAC 10A DPDT(38x35x47.6)mm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
731-DPDT-C-240VAC
RoHS:
Yes
HTS:
8536490075
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
9.11 KOhm
Power Relay 240VAC 10A DPDT(38x35x47.6)mm Plug-In
Search Keywords:
731DPDTC240VAC
IN STOCK: 0
Factory Lead-Time
30 Weeks
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides