help desk software
DATA SHEET

731-TPDT-C1-24VAC

Song Chuan

Power Relay 24VAC 10A 3PDT()

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
731-TPDT-C1-24VAC
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Life Cycle:
Discontinued & Replaced
Power Relay 24VAC 10A 3PDT()
Search Keywords:
731TPDTC124VAC
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
250
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides