help desk software
DATA SHEET

731-TPDT-C-12VDC

Song Chuan

Power Relay 12VDC 10A 3PDT(33x50.8)mm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
731-TPDT-C-12VDC
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Mounting:
Connector
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 65 °C
Coil Resistance:
120 Ohm
Power Relay 12VDC 10A 3PDT(33x50.8)mm Plug-In
Search Keywords:
731TPDTC12VDC
IN STOCK: 45
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$23.73
$118.650
50
$23.38
$1,169.000
100
$23.03
$2,303.000
250
$22.68
$5,670.000
500
$11.97
$5,985.000
750
$8.23
$6,172.500
1,000 +
$8.07
$8,070.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides