832A-1C-F-S-12VDC
Song ChuanPower Relay - 12VDC - 20A - SPDT - (32.2x27.5x20.4)mm - THT. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
832A-1C-F-S-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
The SONG CHUAN part 832A-1C-F-S-12VDC is a versatile and reliable power relay designed for various applications. With a 12VDC rating and a 20A switching capacity, this relay provides excellent performance and efficiency. Its SPDT (Single Pole Double Throw) configuration offers multiple switching options, making it ideal for controlling different electrical circuits. Measuring at (32.2x27.5x20.4)mm, this Through-Hole Technology (THT) relay can be easily mounted onto circuit boards or other compatible surfaces. The SONG CHUAN part 832A-1C-F-S-12VDC power relay is engineered with precision, delivering exceptional reliability and long-lasting durability. Whether used in automotive, industrial, or household applications, this quality relay ensures optimal electrical control within a compact and space-saving design. Trust SONG CHUAN for quality, performance, and efficiency in power relays.
Search Keywords:
832A1CFS12VDC
IN STOCK:
2,702
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$3.57
$35.700
250
$2.70
$675.000
500
$2.43
$1,215.000
1,250
$2.34
$2,925.000
2,500
$2.26
$5,650.000
3,750
$2.23
$8,362.500
5,000
+
$2.20
$11,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SDP8436-003
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker
SEP8736-002
Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker
T9AS1D22-12
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
832A-1C-F-S-24VDC
HEAVY DUTY 30A GENERAL PURPOSE POWER RELAYS
T9GS1L24-24
Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 15ms -40C~105C 640Ohm 37.5mA