Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
832A-1C-F-S-24VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
HEAVY DUTY 30A GENERAL PURPOSE POWER RELAYS
Search Keywords:
832A1CFS24VDC
IN STOCK:
4,801
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$4.18
$41.800
250
$4.12
$1,030.000
500
$4.06
$2,030.000
1,250
$4.00
$5,000.000
2,500
$2.11
$5,275.000
3,750
$1.45
$5,437.500
5,000
+
$1.42
$7,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
T9AS1D22-12
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
HOA1397-001
Reflective Object Sensor
832A-1C-F-S-12VDC
Power Relay - 12VDC - 20A - SPDT - (32.2x27.5x20.4)mm - THT.
T9GS1L24-24
Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 15ms -40C~105C 640Ohm 37.5mA
DPU-D2-00A-E
Panel Mount Printer - 2" - USB Serial Parallel interfaces