Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
832AW-1A-F-C1-48VDC
RoHS:
Yes
COO:
CN
Supplier Standard Pack
5000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Coil Resistance:
2.094 KOhm
Power Relay 48VDC 20A SPST(50x28x28.2)mm Flange
Search Keywords:
832AW1AFC148VDC
IN STOCK:
1,525
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$5.05
$50.500
250
$4.97
$1,242.500
500
$4.90
$2,450.000
1,250
$4.82
$6,025.000
2,500
$2.55
$6,375.000
3,750
$1.75
$6,562.500
5,000
+
$1.72
$8,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
521198-1
HSG.REC.POS-LOK.187 NAT.
CX-421-P
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.3m
4GC0A0M10Y
Contactor - Orange Line - 24VDC Coil Voltage - 11V to 15V Pick-up Voltage - 3V to 6V Drop-...
HBL4786C
LKG FLG-INLT, 15A 277 VAC, L7-15P, WH