833H-1C-S-12VDC
Song ChuanPower Relay 12VDC 10(NO)/7(NC)A SPDT(19x15.5x15.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
833H-1C-S-12VDC
RoHS:
Yes
HTS:
8536490050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
400 Ohm
The SONG CHUAN part 833H-1C-S-12VDC is a high-quality power relay designed for various applications. With a 12VDC operating voltage, it can handle up to 10A normally open (NO) current and 7A normally closed (NC) current. The relay is a single-pole double-throw (SPDT) type, offering versatility in switching operations. Compact in size (19x15.5x15.5mm), it can be easily mounted on through-hole technology (THT) boards. Trustworthy and reliable, this SONG CHUAN power relay ensures efficient functioning and durability for your electronic projects and industrial needs.
Search Keywords:
833H1CS12VDC
IN STOCK:
0
On Order:
10,000
can ship 6/23/25
Minimum Order:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$0.846
$21.150
250
$0.688
$172.000
500
$0.677
$338.500
1,000
$0.657
$657.000
2,500
$0.603
$1,507.500
5,000
$0.594
$2,970.000
7,500
$0.585
$4,387.500
10,000
+
$0.576
$5,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
MDL-4-R
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
LS197
Nozzle - ESD Safe - 0.125" - Spare for A196 - DS017LS - US340 & PT409 Desoldering Tools.
190-22B-2S0
GLAA01A2B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...