Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
841-S-2A-C1-12VDC
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Power Relay 12VDC 25A DPST-NO (( 67.8mm 34.9mm 47.2mm)) Flange Mount
Search Keywords:
841S2AC112VDC
IN STOCK:
971
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$16.29
$81.450
50
$16.05
$802.500
100
$15.81
$1,581.000
250
$15.57
$3,892.500
500
$8.24
$4,120.000
750
$5.80
$4,350.000
1,000
+
$5.69
$5,690.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CGMU-12A-120-20
Active RoHS Compliant 690VAC -Max 3PST-NO (3Form A) Electromechanical Relay Contactor 120V...
8411K12
Switch Push Button N.O. SPST Round Plunger 0.75A 250VAC Momentary Contact Screw Panel Moun...
MSJR4U00
1/8 DIN Digital Speed Controller
1108
Conn Heavy Duty Terminal Blocks 16 POS 11.1mm Screw Panel Mount 65A
1453986
Conn Power Distribution Blocks 3 POS 68.3mm Screw Cable Mount 760A