871-1C-C-R1-U01-12VDC
Song ChuanRelay General Purpose Power - 10A - SPDT - 12V DC Coil. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
871-1C-C-R1-U01-12VDC
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
The SONG CHUAN part 871-1C-C-R1-U01-12VDC is a reliable and efficient general-purpose power relay. With a 10A rating and SPDT (Single Pole Double Throw) configuration, it provides excellent versatility for a variety of applications. Featuring a 12V DC coil, it is compatible with standard power sources, making it an ideal choice for automotive, industrial, and home automation projects. Trustworthy performance and durable construction ensure long-lasting operation. Whether you need to control lights, motors, or other electrical devices, this SONG CHUAN relay is a dependable choice.
Search Keywords:
8711CCR1U0112VDC
IN STOCK:
16,050
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.80
$28.000
50
$2.52
$126.000
250
$2.34
$585.000
500
$1.96
$980.000
1,000
$1.93
$1,930.000
2,500
$1.90
$4,750.000
5,000
$1.87
$9,350.000
7,500
+
$1.85
$13,875.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1643903-1
CROWN CLIP Senior II 538-0068-00100
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
2-520103-2
Quick Disconnect - Male - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 18 t...
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
CB1A-12V
Relays 12VDC 103Ohm 40A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive