871-1C-S-D1-24VDC
Song ChuanElectromechanical Relay 24VDC 483Ohm 35A SPDT(23x15.5x25.4)mm Socket Automotive Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
871-1C-S-D1-24VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
The SONG CHUAN part 871-1C-S-D1-24VDC is an Electromechanical Relay designed for automotive applications. It has a coil voltage of 24VDC, a coil resistance of 483 Ohm, and a contact rating of 35A. This relay features a single-pole-double-throw (SPDT) configuration and comes with a compact socket for easy installation. With its dimensions of 23x15.5x25.4mm, this automotive relay is a reliable and space-saving solution for various electrical systems in vehicles.
Search Keywords:
8711CSD124VDC
IN STOCK:
1,128
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$4.95
$49.500
250
$3.13
$782.500
500
$3.04
$1,520.000
1,250
$2.99
$3,737.500
2,500
$2.94
$7,350.000
3,750
$2.90
$10,875.000
5,000
+
$2.86
$14,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
100132-1
cavity plug
320562
Butt Splice - Inline - Individual Openings - 2 Wire Entries - 14 to 16 AWG - Fully Insulat...
PR04-WH
Conn Relay Socket SKT 4 POS Crimp ST Cable Mount
52264-1
TERMINAL R PG 6 3/8