896H-1AH-S-R1-12VDC
Song ChuanElectromechanical Relay - SPST-NO - 50A - 12VDC - 90Ohm - Plug-In. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1AH-S-R1-12VDC
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
The SONG CHUAN 896H-1AH-S-R1-12VDC is a powerful electromechanical relay that offers reliable and efficient switching capabilities. This relay features a single-pole single-throw normally open configuration, allowing for seamless control of electrical circuits. With a high current rating of 50A, this relay can handle heavy loads with ease. The 12VDC coil voltage ensures compatibility with a wide range of applications and systems. Its 90Ohm coil resistance allows for efficient power consumption and performance. Designed for convenient installation, the plug-in design ensures easy integration into existing setups. The SONG CHUAN 896H-1AH-S-R1-12VDC relay is an excellent choice for applications that require robust and dependable switching.
Search Keywords:
896H1AHSR112VDC
IN STOCK:
4,002
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$5.45
$27.250
50
$4.75
$237.500
100
$3.99
$399.000
400
$3.49
$1,396.000
800
$3.44
$2,752.000
1,200
$3.26
$3,912.000
2,800
$3.21
$8,988.000
5,200
+
$3.16
$16,432.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
AZ2280-1A-24AF
40AMP Mini Power Relay 24VAC coil SPST-NO
CA1-DC12V-N
Power Relay 12VDC 100A SPDT (21.5mm 17.4mm 37mm) Automotive
JSM1-12V-5
Power Relay 12VDC 15A SPDT (( 22mm 16mm Automotive 16.4mm)) Through Hole