help desk software
DATA SHEET

896H-1CH-C1S-T-12VDC

Song Chuan

Power Relay 12VDC 50(NO)/30(NC)A SPDT(30x25.8x35)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-C1S-T-12VDC
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
Power Relay 12VDC 50(NO)/30(NC)A SPDT(30x25.8x35)mm Socket
Search Keywords:
896H1CHC1ST12VDC
IN STOCK: 0
MOQ for out of Stock Qty:
100
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$3.94
$394.000
200
$2.96
$592.000
300
$2.76
$828.000
400 +
$2.70
$1,080.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides