896H-1CH-C-R1-U03-12VDC
Song ChuanRelay General Purpose Power - 20A - 12V DC Coil - SPDT. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-C-R1-U03-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Tube
The SONG CHUAN part 896H-1CH-C-R1-U03-12VDC is a high-quality general purpose power relay designed for various applications. With a maximum current rating of 20A, this relay is capable of handling heavy electrical loads efficiently. It features a 12V DC coil that enables smooth and reliable operation. The SPDT configuration allows the relay to switch between two different power sources or circuits. Whether you need to control motors, lights, or other electrical devices, the SONG CHUAN 896H-1CH-C-R1-U03-12VDC offers exceptional performance and durability.
Search Keywords:
896H1CHCR1U0312VDC
IN STOCK:
17,305
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.56
$35.600
50
$2.91
$145.500
400
$2.38
$952.000
800
$2.35
$1,880.000
1,200
$2.21
$2,652.000
2,800
$2.14
$5,992.000
5,200
$2.10
$10,920.000
7,600
+
$2.07
$15,732.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-640509-0
4 Position Rectangular Housing Connector Receptacle Red 0.165" (4.20mm)
171662-1
E-J MK-2 070 REC CONT
165590-1
TERM, SHUR PLUG, 4MM PIN, 22-16
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
206136-1
CPC PLUG ASSEMBLY SIZE 23-7