896H-1CH-D-001-12VDC
Song ChuanElectromechanical Relay - SPDT - 50(NO)/30(NC)A - 12VDC - 90Ohm - Plug-In. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-D-001-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
The SONG CHUAN part 896H-1CH-D-001-12VDC is an electromechanical relay designed for a wide range of industrial applications. It features a Single-Pole Double-Throw (SPDT) configuration, allowing for versatile switching between two different circuits. With a robust current rating of 50A Normally Open (NO) and 30A Normally Closed (NC), this relay is capable of handling high power loads. Operating at 12VDC, it offers compatibility with common voltage systems. The relay has a low coil resistance of 90 Ohms, ensuring efficient energy consumption. The plug-in design enables easy installation and replacement, making it an excellent choice for automation, automotive, and control system applications.
Search Keywords:
896H1CHD00112VDC
IN STOCK:
2,553
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1300
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$4.33
$43.300
250
$3.16
$790.000
500
$3.04
$1,520.000
1,000
$2.94
$2,940.000
1,300
$2.84
$3,692.000
2,600
$2.79
$7,254.000
3,900
$2.74
$10,686.000
5,200
+
$2.70
$14,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PKG90B1/4
Switch Access Rotary Switch Round Knob
929952-1
Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive
211398-1
CPC RECPT. SIZE 13-7
D3V-16G2-1C25-K
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.2...
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...