Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-D1S-24VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5200
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Coil Voltage:
24 VDC
Coil Current:
66.7 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
20 ms
Seal:
Unsealed
Mounting:
Socket
Termination Style:
Quick Connect
Operating Temperature:
-40 to 125 °C
Power Relay 24VDC 50(NO)/30(NC)A SPDT(30x25.8)mm Socket Automotive
Search Keywords:
896H1CHD1S24VDC
IN STOCK:
286
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1300
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$6.58
$65.800
250
$6.48
$1,620.000
500
$6.38
$3,190.000
1,000
$6.29
$6,290.000
1,300
$6.19
$8,047.000
2,600
$3.27
$8,502.000
3,900
$2.25
$8,775.000
5,200
+
$2.20
$11,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ973-1C-24DC3
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
BW9V0GA
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
SZ-A11
Relay Accessories Auxiliary Contact Block for Contactor
CS8165C
LOCKING PLUG, 50A 480V, 3P4W
RTE-P2AD24
Multi range timer