896H-1CH-D1SW-001-12VDC
Song ChuanPower Relay 12VDC 50(NO)/30(NC)A SPDT(36x44.85x68)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-D1SW-001-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
250
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 125 °C
The SONG CHUAN part 896H-1CH-D1SW-001-12VDC is a high-quality power relay designed for efficient electrical control in various applications. This relay operates at 12VDC and has a switching capacity of 50(NO)/30(NC)A, making it suitable for handling heavy electrical loads.With its SPDT (Single Pole Double Throw) configuration, this relay offers versatile switching capabilities that can be easily integrated into different circuit setups. The compact dimensions of 36x44.85x68mm ensure easy installation and compatibility with standard socket connections.Reliable and durable, the SONG CHUAN power relay guarantees superior performance and longevity. Whether it is used in automotive, industrial, or other demanding environments, this relay proves to be a trusted component for efficient power control.
Search Keywords:
896H1CHD1SW00112VDC
IN STOCK:
0
On Order:
4,903
can ship 5/5/25
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$5.69
$28.450
50
$4.68
$234.000
100
$4.37
$437.000
250
$3.70
$925.000
500
$3.60
$1,800.000
1,000
$3.39
$3,390.000
2,500
$3.33
$8,325.000
5,000
+
$3.28
$16,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS