896H-1CH-D1SW-12VDC
Song ChuanPower Relay 12VDC 50(NO)/30(NC)A SPDT(30x25.8x35)mm Socket Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-D1SW-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
The SONG CHUAN part 896H-1CH-D1SW-12VDC is a high-quality and reliable power relay designed for automotive applications. With a voltage rating of 12VDC, this relay is capable of handling heavy electrical loads up to 50A in the Normally Open (NO) position and 30A in the Normally Closed (NC) position. Its Single Pole Double Throw (SPDT) configuration allows for versatile switching capabilities. Measuring just 30x25.8x35mm, this compact relay can be easily installed in tight spaces. The included socket ensures a secure and hassle-free connection. Trust SONG CHUAN for superior performance and durability with this automotive power relay.
Search Keywords:
896H1CHD1SW12VDC
IN STOCK:
0
On Order:
5,000
can ship 6/30/25
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$7.52
$37.600
50
$5.44
$272.000
100
$4.52
$452.000
250
$3.94
$985.000
500
$3.61
$1,805.000
1,000
$3.38
$3,380.000
2,500
$3.25
$8,125.000
5,000
+
$3.20
$16,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
213847-4
Circular Connector Contact - POWERBAND Series - Socket - Crimp - 12 AWG - 14 AWG.
BAF1-2RN18-RH
Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator M...
BR05-WP
5 Pin Weatherproof Connector for Wire Harnessing
DTP06-4S-C015
Conn Housing PL 4 POS Crimp ST Cable Mount Gray Box Automotive
AT60-215-16141
Nickel-plated, Male Machined Contact, Size 16, 14AWG