896H-1CH-D1SW-R1-12VDC
Song ChuanElectromechanical Relay - SPDT - 50(NO)/30(NC)A - 12VDC - 90 Ohm - Plug-In. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-D1SW-R1-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Tray
The SONG CHUAN part 896H-1CH-D1SW-R1-12VDC is a high-quality electromechanical relay designed for industrial or automotive applications. This versatile relay features a Single Pole Double Throw (SPDT) configuration and is capable of handling up to 50 Amperes of current in the normally open (NO) position and 30 Amperes in the normally closed (NC) position. With a 12VDC coil voltage and a resistance of 90 Ohms, this relay can be easily integrated into various control systems. The plug-in design ensures convenient installation, making this relay a reliable and efficient choice for a range of electrical applications.
Search Keywords:
896H1CHD1SWR112VDC
IN STOCK:
11,859
Can Ship immediately
On Order:
7,500
can ship 3/19/25
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$5.25
$26.250
50
$4.60
$230.000
100
$4.08
$408.000
250
$3.60
$900.000
500
$3.36
$1,680.000
1,000
$3.13
$3,130.000
2,500
$3.01
$7,525.000
5,000
+
$2.97
$14,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480303-0
Rectangular Connector Housing - Plug - Female Socket - 3 Positions - 0.200" (5.08mm) Pitch...
IUGN66-1-72-40.0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 40A - 250VAC - 80VDC - DC/60Hz Long ...
1-1241370-3
6POS MQS REC COD A
1-1452424-2
BLIND PLUG FOR MCON 1.2 CB (1.
1-967325-1
2,5MM BU-GEH 4P