896H-1CH-S-12VDC
Song ChuanPower Relay 12VDC 50(NO)/30(NC)A SPDT(25.8x25.8x36)mm Socket Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-S-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5200
Contact Form:
1 Form C
Relay Construction:
Non-Latching
Coil Current:
133 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Operate Time:
20 ms
Seal:
Sealed
Mounting:
Socket
Termination Style:
Quick Connect
Operating Temperature:
-40 to 125 °C
The SONG CHUAN part 896H-1CH-S-12VDC is a high-quality power relay designed for automotive applications. This relay operates on a 12VDC power supply and has a robust SPDT configuration, allowing it to handle large electrical loads of up to 50A normally open (NO) and 30A normally closed (NC). Its compact size (25.8x25.8x36mm) enables easy installation, and it comes with a convenient socket for quick and secure connections. With its reliable performance and durable construction, the SONG CHUAN 896H-1CH-S-12VDC power relay is an ideal choice for automotive electrical systems.
Search Keywords:
896H1CHS12VDC
IN STOCK:
5,510
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1300
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$3.85
$38.500
250
$2.75
$687.500
500
$2.52
$1,260.000
1,000
$2.48
$2,480.000
1,300
$2.44
$3,172.000
2,600
$2.41
$6,266.000
3,900
$2.37
$9,243.000
5,200
+
$2.33
$12,116.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
VCF4-1002
Relay Socket - 5 Position - Wiring Harness - Plug-In Mini (Shrouded) Relays - For Mini Rel...
1701065
Pitch spacer - raises the pitch by 2.5 mm - interlocks with terminal block of the same sha...
S8-14R-T
Tubular Ring Terminal, 8 AWG, 1/4" stud size, non-insulated, bulk package.
3F11-100
Bimetal Disc Thermostat Automatic Reset Close on Rise 4-Pin
896H-1CH-D1-12VDC
Power Relay 12VDC 50(NO)/30(NC)A SPDT(31.3x25.8)mm Socket Automotive