help desk software
DATA SHEET

896H-1CH-S1-R1-U08-12VDC

Song Chuan

Electromechanical Relay 12VDC 90Ohm 50(NO)/30(NC)A SPDT (31.3x25.8)mm Socket Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-S1-R1-U08-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
50(NO)/30(NC) A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 125 °C
Electromechanical Relay 12VDC 90Ohm 50(NO)/30(NC)A SPDT (31.3x25.8)mm Socket Power Relay
Search Keywords:
896H1CHS1R1U0812VDC
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
30 Weeks
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
896H-1CH-S1-R1-T-12VDC
896H-1CH-S1-R1-T-12VDC
VIEW PRODUCT
Tools/3D Models
Product Guides