Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-S1-T-24VDC
RoHS:
Yes
COO:
CN
Supplier Standard Pack
5200
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 50(NO)/30(NC)A SPDT(25.8x25.8x36)mm Socket
Search Keywords:
896H1CHS1T24VDC
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides