help desk software
DATA SHEET

896H-1CH-S-R1-12VDC

Song Chuan

Power Relay 12VDC 50(NO)/30(NC)A SPDT(25.8x25.8x36)mm Socket Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-S-R1-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5200
Package Type:
Contact Form:
1 Form C
Relay Construction:
Non-Latching
Coil Current:
133 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Operate Time:
20 ms
Seal:
Sealed
Mounting:
Socket
Termination Style:
Quick Connect
Operating Temperature:
-40 to 125 °C
The SONG CHUAN part 896H-1CH-S-R1-12VDC is a high-quality power relay designed specifically for automotive applications. With a voltage rating of 12VDC, this relay can handle a maximum current of 50A Normally Open (NO) and 30A Normally Closed (NC) with its Single Pole Double Throw (SPDT) configuration. It features a compact size of 25.8x25.8x36mm, making it ideal for space-constrained installations. This relay comes with a socket for easy and secure mounting, ensuring reliable performance in automotive systems. Whether you need to control electrical circuits, ignition systems, or other automotive functions, this power relay is a trusted and versatile choice.
Search Keywords:
896H1CHSR112VDC
IN STOCK: 5,052
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.58
$55.800
50
$4.94
$247.000
250
$3.99
$997.500
500
$3.86
$1,930.000
1,000
$3.73
$3,730.000
2,500
$3.60
$9,000.000
5,200
$3.55
$18,460.000
10,400 +
$3.49
$36,296.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides