Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
897-1AH-D1S-R1-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
The 897-1AH-D1S-R1-12VDC is 70A high power automotive relay with high temperature endurance up to 125 degree C.
Search Keywords:
8971AHD1SR112VDC
IN STOCK:
285
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$4.85
$24.250
50
$3.94
$197.000
100
$3.76
$376.000
400
$3.45
$1,380.000
800
$3.40
$2,720.000
1,200
$3.35
$4,020.000
2,800
$3.27
$9,156.000
5,200
+
$2.69
$13,988.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DPA51CM44
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...
PB-16
I/O Module Rack - 16 Channel - Card Edge - Screw Terminal Blocks.
53688-94
C Frame Solenoid Economical Construction
C7D0124N-C
Fully Enclosed Rotary Switch - 1 Pole - 2 to 24 Position Adjustable - Non-Shorting - 1.0A@...
AH165-TFB11
Pushbutton Switch - Flush Rectangular Head - Black - 1NO+1NC.