help desk software
DATA SHEET

899-1C-F-C-6VDC

Song Chuan

Baby Sugar Cube Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
899-1C-F-C-6VDC
RoHS:
Yes
COO:
VN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued
Baby Sugar Cube Relay
Search Keywords:
8991CFC6VDC
  This product is discontinued, but still in stock
IN STOCK: 353
Can Ship immediately
Minimum Order:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$0.710
$28.400
100
$0.650
$65.000
500
$0.610
$305.000
1,000
$0.580
$580.000
10,000 +
$0.481
$4,810.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides