help desk software
DATA SHEET

SCLB-W-DPDT-C-12VDC

Song Chuan

Power Relay 12VDC 5A DPDT (( 27.5mm 21.5mm 41.5mm)) Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
SCLB-W-DPDT-C-12VDC
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
160 Ohm
Power Relay 12VDC 5A DPDT (( 27.5mm 21.5mm 41.5mm)) Plug-In
Search Keywords:
SCLBWDPDTC12VDC
IN STOCK: 591
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$21.05
$84.200
25
$6.85
$171.250
100
$6.51
$651.000
125
$6.19
$773.750
250
$3.81
$952.500
375
$3.02
$1,132.500
500 +
$2.95
$1,475.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides