Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
SCLD-WB-4PDT-C-12VDC
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
160 Ohm
Life Cycle:
Discontinued
Power Relay 12VDC 5A 4PDT(27.5x21.5x41.5)mm Plug-In
Search Keywords:
SCLDWB4PDTC12VDC
This product is discontinued, but still in stock
IN STOCK:
43
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$26.41
$79.230
25
$8.60
$215.000
100
$8.16
$816.000
125
$7.77
$971.250
250
$4.78
$1,195.000
375
$3.79
$1,421.250
500
+
$3.71
$1,855.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
AH165-TLG22E3
Switch Push Button - 2N.O./2N.C. - Rectangular Head - Green - 24VDC.
183025-1
MINI MIC RECPT C
35-080-BU
Switch Toggle ON OFF SPST Bat Lever Screw 20A 277VAC Panel Mount with Threads