Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
SCL-L-DPDT-S-24VDC
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
650 Ohm
Life Cycle:
Discontinued
Power Relay 24VDC 10A DPDT(27.5x21.5x42.5)mm THT
Search Keywords:
SCLLDPDTS24VDC
This product is discontinued, but still in stock
IN STOCK:
2,106
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$16.83
$33.660
25
$15.99
$399.750
100
$15.19
$1,519.000
500
$14.43
$7,215.000
750
$13.71
$10,282.500
1,500
$7.00
$10,500.000
2,250
$4.77
$10,732.500
3,000
+
$4.67
$14,010.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
T355E475K035AT
Tantalum Through-Hole Capacitor - Radial - 4.7uF 10% - 35VDC - 0.125 in Lead Spacing - Bul...
MYQ4ZNAC110120
General purpose relay - Miniature power relay - 110 VAC to 120 VAC - 4PDT - 1 A - 35 g - S...
1315-4C-24D
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay
HL2-P-DC24V
Electromechanical Relay 24VDC 650Ohm 15A DPDT (( 28.17mm 21.84mm 35.56mm)) THT General Pur...
R2E220-AA44-98
AC Backward Curved Motorized Impeller - 115VAC - 2170-2650RPM - 165-589CFM - w/Cable + con...