help desk software

DEV-15795

SparkFun Electronics

Qwiic Pro Micro - USB-C (ATmega32U4) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SparkFun Electronics
Part No:
DEV-15795
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Here at SparkFun, we refuse to leave \'good enough\' alone. That\'s why we\'re adding to our line-up of Arduino-compatible microcontrollers once more! The SparkFun Qwiic Pro Micro is a revision of the original Pro Micro and is, overall, functionally the same as the previous version. The board is the same size as the original Pro Micro but we added a few additional features by shrinking down some components on the board such as a reset button, Qwiic connector, USB-C, and castellated pads (this makes it really handy for you custom keyboard creators out there)! Think the Pro Mini except with an ATmega32U4 on board and full USB functionality. This tiny little board does all of the neat-o Arduino tricks that you\'re familiar with: nine channels of 10-bit ADC, five PWM pins, 12 DIOs as well as hardware serial connections Rx and Tx. Running at 5V and 16MHz, this board will remind you a lot of your other favorite Arduino-compatible boards but this little guy can go just about anywhere. There is a voltage regulator on board so it can accept voltage up to 6VDC. If you\'re supplying unregulated power to the board, be sure to connect to the \"RAW\" pin on not VCC. The benefit of the reset button is to quickly reset the board or place it into bootloader mode without the need to take out a piece of jumper wire. The USB micro-b connector has been replaced with the USB type C connector. The through-hole pads have castellated edges for each pin to add a lower profile in your projects should you decide to build it into another assembly during production. Finally, a Qwiic connector is populated on the bottom of the board to easily add Qwiic enabled I2C devices to your projects! Not sure which Arduino or Arduino-compatible board is right for you? Check out our [Arduino Comparison Guide](https://www.sparkfun.com/standard_arduino_comparison_guide)! *** *The SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields and cables that make prototyping faster and less prone to error. All Qwiic-enabled boards use a common 1mm pitch, 4-pin JST connector. This reduces the amount of required PCB space, and polarized connections mean you can’t hook it up wrong.* *** ->
Search Keywords:
DEV15795
IN STOCK: 49
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.03
$23.030
10
$19.77
$197.700
25
$19.48
$487.000
50
$19.18
$959.000
100
$18.90
$1,890.000
250
$18.61
$4,652.500
500 +
$18.33
$9,165.000
Tools/3D Models