Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SparkFun Electronics
Part No:
LCD-10168
RoHS:
Yes
HTS:
8531200020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Nokia 5110 is a basic graphic LCD screen for lots of applications. It was originally intended to be used as a cell phone screen. This one is mounted on an easy to solder PCB.
It uses the PCD8544 controller, which is the same used in the Nokia 3310 LCD. The PCD8544 is a low power CMOS LCD controller/driver, designed to drive a graphic display of 48 rows and 84 columns. All necessary functions for the display are provided in a single chip, including on-chip generation of LCD supply and bias voltages, resulting in a minimum of external components and low power consumption. The PCD8544 interfaces to microcontrollers through a serial bus interface.
**Note: **There may be small blemishes on these screens as they are surplus.
**Note:** Your screen may or may not have a diode on the PCB. It does not affect performance and will vary depending on our shipment.
**Features:**
* 45x45mm
**Documents:**
* [Datasheet](http://www.sparkfun.com/datasheets/LCD/Monochrome/Nokia5110.pdf)
* [Arduino Example](http://www.arduino.cc/playground/Code/PCD8544)
* [Hookup Guide](http://www.sparkfun.com/tutorials/300)
* [Example Code](http://cdn.sparkfun.com/datasheets/LCD/Monochrome/Nokia-5100-LCD-Example.zip)
* [Bitmap Converter](http://en.radzio.dxp.pl/bitmap_converter/)
* [GitHub](https://github.com/sparkfun/GraphicLCD_Nokia_5110)