Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SparkFun Electronics
Part No:
PRT-13851
RoHS:
Yes
HTS:
8507600000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
This is a very small, extremely lightweight battery based on Lithium Ion chemistry, with the highest energy density currently in production. Each cell outputs a nominal 3.7V at 400mAh! Comes terminated with a standard 2-pin JST-PH connector with 2mm spacing between pins. These batteries require special charging; do not attempt to charge these with anything but a specialized Lithium Polymer charger.
The battery includes built-in protection against over voltage, over current, and minimum voltage. Please use caution when using this battery in wearable projects. When using conductive thread, a short in the thread can create sparks and heat. We recommend using [coin cell batteries](https://www.sparkfun.com/search/results?term=coin+cell+battery).
**Note:** This battery is not available to ship to Alaska or Hawaii, or through any express services (2-day, overnight), or internationally. This is temporary! Check out our [blog post](https://www.sparkfun.com/news/2248) for more information. Additionally orders may take longer to process and therefore do not qualify for [same-day shipping](https://www.sparkfun.com/support#Same-DayShipping). Sorry for any inconvenience this may cause!
**Note:** This item is non-returnable. If this item arrives damaged or is not functioning properly, please do not hesitate to contact us to see if further actions may be taken.
**Weight:** 9g
**Features:**
* Rated Capacity: 400mAh
* Nominal Voltage 3.70V
* Max Charge Current: 1C (400mA)
* Normal Charge Current: 0.2C (80mA)
* 1.06\" x 1.48\" x 0.2\" (26.5mm x 36.9mm x 5mm)
**Documents:**
* [MSDS](https://cdn.sparkfun.com/datasheets/Prototyping/MSDS%20603450.pdf)
* [Datasheet](https://cdn.sparkfun.com/datasheets/Prototyping/spe-00-502535-400mah-en-1.0ver.pdf)
Search Keywords:
PRT13851
CUSTOMERS
ALSO BOUGHT
648H/2
Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mou...
G2RL-14-DC24
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
OT08-PC
Conn Relay Socket SKT 8 POS Screw ST
5308-905
Cable Accessories Gland Polyamide Gray
20240-83
Power Relay 120VAC 30A DPST-NO (( 63.5mm 63.5mm 55.88mm))